M83723/85W18317 L/C

Heilind Number:EDA346-080-540-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W18317 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W18317 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-540-208

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Featuring a vibrant Green color, they offer reliable performance with a 3A amperage rating. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With two rows and 80 positions, they provide ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, these connectors are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they are a dependable choice for your connectivity needs.