M83723/85W18318 L/C

Heilind Number:EDA346-080-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-540-212

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed with precision, they ensure seamless transmission of data and power. Featuring a vibrant green color, they not only offer functionality but also add a pop of color to your PCB assembly. With a current rating of 3 A, they are suitable for various applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. These connectors come with two rows and a total of 80 positions, allowing for efficient data transfer. Crafted from Copper Alloy, the contacts ensure reliable conductivity. With a pitch of .125 in and a row spacing of .2 in, they are compatible with standard PCB layouts. Whether you require straight or right-angle mounting, these connectors offer versatility. Operating smoothly in a wide temperature range from -40 to 105 °C, they are ideal for diverse environments. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.