M83723/85W18319 L/C

Heilind Number:EDA346-080-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-540-258

Detailed Description

Elevate your PCB connectivity with these green Card Edge Connectors. Designed for optimal performance, they offer a contact rating of 3 A and feature a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each spaced at .125 inches with .2 inches between rows, these connectors provide reliable and efficient board-to-board connections. Boasting 80 positions in a straight mount orientation, they ensure seamless integration within your electronic systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure and high-speed data transfer. Upgrade your setup with these essential components.