M83723/85W1831N L/C

Heilind Number:EDA346-080-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-540-803

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for reliable performance in demanding applications. With a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and efficiency. Featuring two rows of Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they provide high-speed data transmission with precision. The straight mount orientation and 80 positions make them ideal for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, our connectors ensure consistent functionality even in harsh environments. Elevate your connectivity solutions with this essential component.