346-080-540-804

Heilind Number:EDA346-080-540-804
Manufacturer:EDAC
Manufacturer Number:346-080-540-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-540-804

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors, designed for seamless integration on PCBs. With a vibrant Green hue, these connectors not only stand out visually but also deliver exceptional functionality, supporting an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they ensure reliable data transmission in a compact form factor. With 80 positions available, these connectors offer ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in our Card Edge Connectors for superior quality and connectivity in your electronic applications.