M83723/85W1831Y L/C

Heilind Number:EDA346-080-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-540-807

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a 3A amperage rating, they offer reliable power transmission for your devices. The Copper Alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. Boasting two rows and 80 positions, these connectors provide ample room for your PCB assemblies. Their straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, they are suitable for a variety of environments. Upgrade your interconnection systems with these high-quality components.