M83723/85W20166 L/C

Heilind Number:EDA346-080-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-540-808

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration on circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable performance in demanding environments. Featuring a vibrant Green color and a sleek Straight mount orientation, they not only offer functionality but also add a touch of style to your electronic assemblies. With two rows of 80 positions each, they provide ample space for efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy and precise connections, while the 3A amperage rating guarantees optimal power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your board-to-board connections with these high-quality components.