M83723/85W20167 L/C

Heilind Number:EDA346-080-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-540-812

Detailed Description

Enhance your board-to-board connections with our Card Edge Connectors in a vibrant green hue. These connectors offer seamless integration, with a dual-row design featuring 80 positions for optimal connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in any application. Each connector boasts a copper alloy contact material, capable of carrying up to 3A of current. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of environments. Choose straight mount orientation for easy installation. Elevate your PCB assemblies with these high-performance Card Edge Connectors.