M83723/85W20168 L/C

Heilind Number:EDA346-080-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-540-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 80 positions, they offer ample room for secure and efficient connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Their straight mount orientation simplifies installation, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment on the board. Trust in our connectors to deliver optimal performance and streamline your PCB connectivity needs.