M83723/85W20169 L/C

Heilind Number:EDA346-080-540-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-540-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and boast a durable UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration and a total of 80 positions, they offer seamless integration for your electronic projects. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Elevate your PCB assembly with our premium Card Edge Connectors.