346-080-541-201

Heilind Number:EDA346-080-541-201
Manufacturer:EDAC
Manufacturer Number:346-080-541-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-541-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. With an amperage of 3A, these connectors ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and reliability. Featuring two rows and 80 positions, they facilitate seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.