346-080-541-202

Heilind Number:EDA346-080-541-202
Manufacturer:EDAC
Manufacturer Number:346-080-541-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-541-202

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors ensure secure and reliable connections. The dual-row layout, with 80 positions in total, allows for efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for various applications. Whether you're a professional or a DIY enthusiast, these connectors are a must-have for your electronics projects. Upgrade your setup today and experience seamless connectivity like never before.