M83723/85W2016N L/C

Heilind Number:EDA346-080-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-541-203

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for maximum efficiency, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a sleek straight mount orientation, they seamlessly integrate into your setup. The two rows of copper alloy contacts, offering a total of 80 positions with a pitch of .125 inches, ensure reliable connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Upgrade your system with these high-performance connectors, a must-have in any professional setup.