346-080-541-204

Heilind Number:EDA346-080-541-204
Manufacturer:EDAC
Manufacturer Number:346-080-541-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-541-204

Detailed Description

Enhance connectivity in electronic systems with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they are not only functional but also visually appealing. With a current rating of 3 A, they provide reliable power transmission. The sturdy housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Boasting two rows and 80 positions, these connectors offer ample connectivity options. The Copper Alloy contact material ensures optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they are suitable for various PCB applications. Designed for straight mount orientation, they are easy to install. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for use in diverse environments. Explore our range of products to discover more connectivity solutions for your PCB needs.