M83723/85W2016Y L/C

Heilind Number:EDA346-080-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-541-207

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Boasting a vibrant green hue, they not only enhance your assembly's aesthetics but also ensure reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors are not only durable but also compliant with safety standards. Featuring two rows and 80 positions, they offer ample room for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient signal transfer, while a pitch of .125 in and row spacing of .2 in facilitate precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are versatile and resilient, making them ideal for a wide range of applications. Upgrade your electronic assemblies with these essential components.