M83723/85W20256 L/C

Heilind Number:EDA346-080-541-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-541-208

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connectors. Designed for maximum performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 80 positions, they offer ample space for intricate circuitry. The green color adds a touch of distinction, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.