M83723/85W20257 L/C

Heilind Number:EDA346-080-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a sleek green design perfect for seamless integration. With a robust amperage of 3A, these connectors are engineered for reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure durability and conductivity. Boasting a double-row configuration with 80 positions, they offer ample connectivity options. The .125" pitch and .2" row spacing facilitate easy installation, while the straight mount orientation allows for versatile usage. Operable in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your project with these high-quality connectors today.