346-080-541-258

Heilind Number:EDA346-080-541-258
Manufacturer:EDAC
Manufacturer Number:346-080-541-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-541-258

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each offering a reliable 3A connection, they ensure efficient power delivery. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 80 positions available for versatile setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for robust and high-performance electronic systems. Explore our range of connectors in the Board To Board PCB Connectors category to find the perfect fit for your application.