M83723/85W20259 L/C

Heilind Number:EDA346-080-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-541-803

Detailed Description

Introducing our high-performance Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed with precision and reliability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating environments. Each connector boasts two rows of copper alloy contacts, providing a secure and efficient interface with a pitch of .125 inches and row spacing of .2 inches. With a total of 80 positions, these connectors offer ample connectivity options for intricate PCB layouts. Their straight mount orientation facilitates easy installation, while their robust construction allows them to withstand temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, our Card Edge Connectors guarantee optimal performance and longevity in every use case. Elevate your PCB connectivity with these essential components.