M83723/85W2025N L/C

Heilind Number:EDA346-080-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-541-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimum performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a high amperage rating of 3 A, they ensure reliable power transmission. The double-row configuration offers enhanced versatility, accommodating up to 80 positions with a pitch of .125 inches and a row spacing of .2 inches. Crafted from Copper Alloy, the contacts guarantee secure and efficient signal transfer. Whether for industrial or commercial applications, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them a dependable choice for seamless board-to-board connections. Trust in our premium connectors to elevate your electronic setups.