M83723/85W2025Y L/C

Heilind Number:EDA346-080-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-541-808

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, they offer durable and reliable performance. With two rows of 80 positions each, these connectors ensure efficient data transfer. The contact material, Copper Alloy, guarantees optimal conductivity. Designed for seamless integration, they have a pitch of .125 inches and a row spacing of .2 inches. Suitable for a wide range of applications, these connectors can withstand operating temperatures from -40 to 105°C. Upgrade your electronic assemblies with these high-quality connectors.