M83723/85W20287 L/C

Heilind Number:EDA346-080-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-541-858

Detailed Description

Enhance your connection capabilities with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer exceptional visibility and easy identification on your board. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating for optimal conductivity. Equipped with two rows and 80 positions, these connectors provide ample connectivity options for your electronic devices. The .125 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various applications in industries such as telecommunications, automotive, and consumer electronics. Explore seamless connectivity with our high-quality Card Edge Connectors.