M83723/85W2028N L/C

Heilind Number:EDA346-080-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-555-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. These green connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a dual-row design and 80 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for diverse environments. Choose these connectors for efficient and secure PCB integration.