M83723/85W2028Y L/C

Heilind Number:EDA346-080-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-555-203

Detailed Description

Elevate your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a robust housing material made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .125 inches and spaced .2 inches apart, they offer reliable power transmission at a maximum amperage of 3A. Perfect for intricate circuitry, these connectors provide 80 positions for optimal connectivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and efficient for various applications. Trust in their performance and streamline your PCB assembly process with ease.