M83723/85W20396 L/C

Heilind Number:EDA346-080-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-555-204

Detailed Description

Elevate your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for top-tier performance, they feature a vibrant Green color and a sleek housing crafted from UL 94V-0 Thermoplastic Polyester. Boasting a dual-row layout with 80 positions, these connectors offer seamless integration and optimal signal transmission. The contact material, Copper Alloy, guarantees durability and reliability, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. With a low operating temperature of -40°C and a high ceiling of 105°C, they excel in both extreme cold and hot environments. Whether you're a tech enthusiast or a seasoned professional, these connectors are a must-have for any project. Experience next-level connectivity with our premium Card Edge Connectors.