M83723/85W20397 L/C

Heilind Number:EDA346-080-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 80 positions, they provide ample connectivity options, while the copper alloy contacts guarantee efficient power transmission. A pitch of .125 inches and row spacing of .2 inches allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial and commercial uses. Upgrade your connectivity with our high-quality Card Edge Connectors.