M83723/85W20399 L/C

Heilind Number:EDA346-080-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic applications. Featuring a vibrant green hue, these connectors boast a sleek UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows and 80 positions, they offer ample connectivity options for your devices. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for use in various environments. Whether you're a professional in the industry or a DIY enthusiast, our Card Edge Connectors are a must-have for your electronics projects. Upgrade your connectivity solutions today.