M83723/85W2039N L/C

Heilind Number:EDA346-080-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-555-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Designed with a pitch of .125 inches and two rows of 80 positions, they offer seamless integration on PCBs. The straight mount orientation and operating temperature range of -40 to 105°C make them suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality connectors.