M83723/85W2039Y L/C

Heilind Number:EDA346-080-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-555-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also high-performing, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, they ensure reliable and secure connections. With two rows and 80 positions, they offer ample space for efficient board-to-board connections. The .125-inch pitch and .2-inch row spacing further enhance compatibility. Designed for straight mount orientation, they are suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Upgrade your setup with these essential components.