M83723/85W20417 L/C

Heilind Number:EDA346-080-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-555-804

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and offer a reliable amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they ensure optimal conductivity. With two rows and a total of 80 positions, they provide ample space for your PCB connections. The .125 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications in the electronics industry. Trust in their quality and performance for your next project.