M83723/85W20418 L/C

Heilind Number:EDA346-080-555-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-555-807

Detailed Description

Enhance connectivity within your PCB setups with our Card Edge Connectors, designed for seamless integration. Featuring a vibrant green hue, they not only provide essential functionality but also add a touch of color to your assembly. With a high amperage rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The dual-row design with 80 positions allows for efficient signal transfer, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Whether for straight or right-angle mounting, these connectors offer flexibility in orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse environments. Elevate your PCB connections with these essential components.