M83723/85W20419 L/C

Heilind Number:EDA346-080-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-555-808

Detailed Description

Enhance connectivity with our high-performing Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors boast a robust amperage of 3A, making them ideal for diverse power and data transmission applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they ensure optimal safety and durability. With two rows and 80 positions, these connectors offer ample connectivity options while maintaining efficient signal integrity. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are suitable for various industrial environments. Elevate your PCB designs with these essential components, a must-have in any engineer's toolkit.