M83723/85W2041N L/C

Heilind Number:EDA346-080-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-555-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable power and signal transmission. With a 3 A amperage rating and Copper Alloy contact material, they offer superior conductivity and efficiency. Designed with two rows and a pitch of .125 inches, they accommodate up to 80 positions for seamless integration. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various applications. Elevate your electronic projects with these essential connectors.