M83723/85W2041Y L/C

Heilind Number:EDA346-080-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-555-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors offer seamless integration with a pitch of .125 inches and row spacing of .2 inches. With two rows and 80 positions, they provide ample room for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, our connectors guarantee durability and safety. The contact material, Copper Alloy, ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Elevate your PCB designs with our premium Card Edge Connectors.