346-080-555-878

Heilind Number:EDA346-080-555-878
Manufacturer:EDAC
Manufacturer Number:346-080-555-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-555-878

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for optimal performance in PCB applications, these connectors feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, they ensure reliable power transmission. The Copper Alloy contacts, arranged in two rows with a .125-inch pitch and .2-inch row spacing, provide seamless connectivity for up to 80 positions. Their straight mount orientation offers easy installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are essential components for high-quality electronic assemblies. Explore our range of PCB connectors for efficient Board To Board connections.