M83723/85W22127 L/C

Heilind Number:EDA346-080-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-556-201

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and reliability in any application. With a double row layout and 80 positions, they provide ample connectivity options for your circuit board. The Copper Alloy contacts ensure secure and efficient transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environments. Install them easily with straight mount orientation and experience seamless data transfer in your electronic designs. From power supply units to industrial machinery, these connectors are a versatile solution for all your connectivity needs.