M83723/85W22128 L/C

Heilind Number:EDA346-080-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-556-202

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connectors in vibrant green. Designed for high-performance applications, each connector offers a reliable 3 A amperage, ensuring seamless power transmission. Made with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee long-lasting durability. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure board-to-board connections. Featuring 80 positions in total, they accommodate complex circuit configurations with ease. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Perfect for demanding projects, these connectors are a vital component for efficient and dependable electronic systems.