M83723/85W22129 L/C

Heilind Number:EDA346-080-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3A amperage rating, they provide efficient power transmission. The copper alloy contact material guarantees secure connections, while the double-row configuration with 80 positions offers ample versatility for your circuitry needs. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various environments. Trust in our high-quality connectors to streamline your board-to-board connections with precision and ease.