M83723/85W2212N L/C

Heilind Number:EDA346-080-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-556-204

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the double row configuration with a pitch of .125 inches offers efficient signal transmission. With 80 positions available, these connectors are perfect for high-density applications. Operating seamlessly at temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Whether for personal projects or professional use, these connectors are essential for achieving seamless board-to-board connections.