M83723/85W2212Y L/C

Heilind Number:EDA346-080-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-556-207

Detailed Description

Enhance connectivity in your PCB setup with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a sleek Green housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of Copper Alloy contacts providing a reliable 3 A current, these connectors ensure secure transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the 80 positions cater to versatile connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance in any environment. Suitable for straight mounting orientation, they are essential components for efficient board-to-board connectivity. Elevate your electronic assemblies with these top-tier Card Edge Connectors.