M83723/85W22197 L/C

Heilind Number:EDA346-080-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-556-212

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration into printed circuit boards, these connectors feature a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy, they ensure reliable power transmission with an amperage rating of 3 A. The double-row configuration allows for efficient signal transfer, with a pitch of .125 in and row spacing of .2 in. Offering a total of 80 positions, they are ideal for complex board-to-board connections. Engineered for versatility, these connectors have a straight mount orientation and can withstand extreme operating temperatures ranging from -40 to 105 °C. Explore our range of PCB connectors for more essential components to streamline your electronic assembly projects.