M83723/85W22199 L/C

Heilind Number:EDA346-080-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-556-802

Detailed Description

Discover our high-performance Card Edge Connectors, essential for seamless PCB connections. Designed with precision, these connectors ensure reliable data transmission with an amperage capacity of 3A. Crafted from robust UL 94V-0 Thermoplastic Polyester housing material, they guarantee durability and safety in operation. Featuring two rows and 80 positions, they offer ample connectivity options for your PCB projects. The copper alloy contact material and a pitch of .125in deliver efficient signal conductivity, while the .2in row spacing allows for easy installation. With a mount orientation of straight, these connectors are perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.