M83723/85W22326 L/C

Heilind Number:EDA346-080-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-556-807

Detailed Description

Enhance your electronic connectivity with these high-performance Card Edge Connectors. Designed for seamless integration into circuit boards, they feature a double-row configuration with 80 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors not only offer reliable functionality but also add a pop of color to your setup. With a copper alloy contact material and a pitch of .125 inches, they guarantee secure and stable connections. The straight-mount orientation and compact design make them ideal for tight spaces, while their wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Perfect for professional setups or DIY projects, these connectors are a must-have for any tech enthusiast. Elevate your connectivity game with these premium Card Edge Connectors.