M83723/85W22327 L/C

Heilind Number:EDA346-080-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-556-808

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Featuring a vibrant green hue, these connectors ensure easy identification and organization. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, they offer reliable performance under various conditions. The 2-row design and 80 positions provide ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications. Trust in our high-quality connectors to streamline your board-to-board connections seamlessly.