M83723/85W22329 L/C

Heilind Number:EDA346-080-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-556-858

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and 80 positions, they offer ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees high conductivity and reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for diverse applications. Their straight mount orientation and .125-inch pitch make installation easy and efficient. Upgrade your PCB systems with these premium connectors, a must-have in any electronic setup.