M83723/85W2232N L/C

Heilind Number:EDA346-080-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-556-878

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for durability and efficiency, they feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a dual-row configuration and 80 positions, they offer ample connectivity options for your projects. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're a professional in need of top-tier components or a DIY enthusiast looking to elevate your projects, these Card Edge Connectors are a must-have in your toolkit. Elevate your PCB connections with ease.