M83723/85W22556 L/C

Heilind Number:EDA346-080-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-558-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure reliable power transmission. The two-row layout with 80 positions offers ample connectivity possibilities, while the copper alloy contact material guarantees optimal signal integrity. Precisely engineered with a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless board-to-board connections. Their right-angle mount orientation allows for space-saving installation, while their wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your electronic systems with these essential components for seamless and efficient performance.