M83723/85W22558 L/C

Heilind Number:EDA346-080-558-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, they boast a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of high-quality Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, these connectors offer seamless integration into your circuitry. With 80 positions available, they ensure ample connectivity options for your projects. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Perfect for board-to-board connections, these connectors are a must-have for your electronic assemblies. Explore our range of Products, Connectors, PCB Connectors, and Board To Board PCB Connectors for more innovative solutions.