M83723/85W22559 L/C

Heilind Number:EDA346-080-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-558-207

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, a vital component for seamless board-to-board connections. Designed with precision and reliability in mind, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing that ensures safe operation even in demanding environments. With a dual-row layout and 80 positions, they offer ample connectivity for your projects. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. The .125-inch pitch and .2-inch row spacing provide effortless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide array of applications. Their right-angle mount orientation further enhances versatility. Trust in our Card Edge Connectors to deliver consistent performance and facilitate efficient PCB assembly.