M83723/85W2255N L/C

Heilind Number:EDA346-080-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-558-208

Detailed Description

Enhance your electronic connections with these Card Edge Connectors, featuring a vibrant Green color for easy identification. With a robust amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The connectors boast two rows of Copper Alloy contacts, providing high conductivity. Designed with a pitch of .125 in and row spacing of .2 in, they offer precise alignment for seamless integration. With 80 positions in total, these connectors accommodate multiple connections with ease. Their Right Angle mount orientation allows for flexible installation, while their wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for PCB applications, these connectors are a reliable choice for your electronic projects.